Part Details for TMS28F210-15C3FNL4 by Texas Instruments
Overview of TMS28F210-15C3FNL4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TMS28F210-15C3FNL4
TMS28F210-15C3FNL4 CAD Models
TMS28F210-15C3FNL4 Part Data Attributes:
|
TMS28F210-15C3FNL4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F210-15C3FNL4
Texas Instruments
64KX16 FLASH 12V PROM, 150ns, PQCC44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | BULK ERASE | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 1000 Write/Erase Cycles | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 16.5862 mm |
Alternate Parts for TMS28F210-15C3FNL4
This table gives cross-reference parts and alternative options found for TMS28F210-15C3FNL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F210-15C3FNL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F102-150XK6 | 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | TMS28F210-15C3FNL4 vs M28F102-150XK6 |
CAT28F102NI-15TE7 | Flash, 64KX16, 150ns, PQCC44, PLASTIC, LCC-44 | Catalyst Semiconductor | TMS28F210-15C3FNL4 vs CAT28F102NI-15TE7 |
M28F102-15K1 | 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | TMS28F210-15C3FNL4 vs M28F102-15K1 |
M28F102-150K1TR | 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | TMS28F210-15C3FNL4 vs M28F102-150K1TR |
M28F102-15K6 | 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | TMS28F210-15C3FNL4 vs M28F102-15K6 |
TMS28F210-15C3FNQ4 | 64KX16 FLASH 12V PROM, 150ns, PQCC44 | Texas Instruments | TMS28F210-15C3FNL4 vs TMS28F210-15C3FNQ4 |
TMS28F210-15C3FNE | 64KX16 FLASH 12V PROM, 150ns, PQCC44, 1.25 MM PITCH, PLASTIC, LCC-44 | Texas Instruments | TMS28F210-15C3FNL4 vs TMS28F210-15C3FNE |
TMS28F210-15C4FNE | 64KX16 FLASH 12V PROM, 150ns, PQCC44, 1.25 MM PITCH, PLASTIC, LCC-44 | Texas Instruments | TMS28F210-15C3FNL4 vs TMS28F210-15C4FNE |
TMS28F210-15C3FNQ | 64KX16 FLASH 12V PROM, 150ns, PQCC44, 1.25 MM PITCH, PLASTIC, LCC-44 | Texas Instruments | TMS28F210-15C3FNL4 vs TMS28F210-15C3FNQ |
TMS28F210-15C4FNE4 | 64KX16 FLASH 12V PROM, 150ns, PQCC44 | Texas Instruments | TMS28F210-15C3FNL4 vs TMS28F210-15C4FNE4 |