Part Details for AT32UC3C2256C-Z2ZT by Microchip Technology Inc
Results Overview of AT32UC3C2256C-Z2ZT by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3C2256C-Z2ZT Information
AT32UC3C2256C-Z2ZT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT32UC3C2256C-Z2ZT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AT32UC3C2256C-Z2ZT
|
Microchip Technology Inc | 256KB Flash 64QFN -40/125C AUTO TRAY, VQFN, Projected EOL: 2044-12-22 - Contact for Pricing COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tray | In Stock: 0 and Alternates Available |
|
RFQ | |
|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: AT32UC3C2256C-Z2ZT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT32UC3C2256C-Z2ZT
AT32UC3C2256C-Z2ZT Part Data Attributes
|
|
AT32UC3C2256C-Z2ZT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3C2256C-Z2ZT
Microchip Technology Inc
256KB Flash 64QFN -40/125C AUTO TRAY
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc64,.35sq,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | VQFN-64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Avr Risc | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 8 | |
| Number of I/O Lines | 45 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 64 | |
| Number of Timers | 4 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 65536 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 50 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 9 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
AT32UC3C2256C-Z2ZT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT32UC3C2256C-Z2ZT is 66 MHz.
-
The clock source for the AT32UC3C2256C-Z2ZT can be configured using the Clock Controller (CLK) module. The clock source can be selected from internal RC oscillator, external crystal oscillator, or external clock source.
-
The AT32UC3C2256C-Z2ZT has 256 KB of flash memory.
-
A bootloader can be implemented on the AT32UC3C2256C-Z2ZT using the built-in Bootloader module. The bootloader can be configured to load the application code from an external memory device or from a serial interface such as UART or USB.
-
The power consumption of the AT32UC3C2256C-Z2ZT in sleep mode depends on the sleep mode configuration. In the lowest power sleep mode, the power consumption is typically around 1.5 mA.