Part Details for AT43312A-AU by Atmel Corporation
Overview of AT43312A-AU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT43312A-AU
AT43312A-AU CAD Models
AT43312A-AU Part Data Attributes:
|
AT43312A-AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT43312A-AU
Atmel Corporation
USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026BBA, LQFP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 6 MHz | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for AT43312A-AU
This table gives cross-reference parts and alternative options found for AT43312A-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT43312A-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT43312A-AC | USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 | Atmel Corporation | AT43312A-AU vs AT43312A-AC |
AT43312A-AL | USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 | Atmel Corporation | AT43312A-AU vs AT43312A-AL |