Memory
AT45DB1282-CC
Description: Flash, 128MX1, PBGA44, 8 X 12 MM, 1.20 MM HEIGHT, 1 MM PITCH, CBGA-44

Overview of AT45DB1282-CC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AT45DB1282-CC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT45DB1282-CC by Atmel Corporation

AT45DB1282-CC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
BGA
Package Description
TBGA, BGA44,5X9,40
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
ORGANISED AS 16384 PAGES OF 1056 BYTES EACH
Clock Frequency-Max (fCLK)
40 MHz
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B44
JESD-609 Code
e0
Length
12 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
1
Number of Functions
1
Number of Terminals
44
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128MX1
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA44,5X9,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL/SERIAL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000015 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
8 mm
Write Protection
HARDWARE
Want to compare parts?
  1. AT45DB1282-CC
    Atmel Corporation
    Flash, 128MX1, PBGA44, 8 X 12 MM, 1.20 MM HEIGHT, 1 MM PITCH, CBGA-44
    VS

Alternate Parts for AT45DB1282-CC

This table gives cross-reference parts and alternative options found for AT45DB1282-CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB1282-CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT45DB1282-CC Flash, 128MX1, PBGA44 Microchip Technology Inc AT45DB1282-CC vs AT45DB1282-CC
Part Number Description Manufacturer Compare
K8S2615ETC-SE7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor AT45DB1282-CC vs K8S2615ETC-SE7E0
K8S2615ETC-FC7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor AT45DB1282-CC vs K8S2615ETC-FC7E0
K8S2715EBC-FE7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, FBGA-44 Samsung Semiconductor AT45DB1282-CC vs K8S2715EBC-FE7E0
K8S2915EBC-DE7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor AT45DB1282-CC vs K8S2915EBC-DE7E0
K8S2615EBC-DE7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor AT45DB1282-CC vs K8S2615EBC-DE7E0
K8S3315ETF-HE7C0 Flash, PBGA44, LEAD FREE, FBGA-44 Samsung Semiconductor AT45DB1282-CC vs K8S3315ETF-HE7C0
K8S3115EBF-FE7C0 Flash, PBGA44, HALOGEN AND LEAD FREE, FBGA-44 Samsung Semiconductor AT45DB1282-CC vs K8S3115EBF-FE7C0
K8S2715ETC-FE7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, FBGA-44 Samsung Semiconductor AT45DB1282-CC vs K8S2715ETC-FE7E0
K8S2915EBC-FC7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor AT45DB1282-CC vs K8S2915EBC-FC7E0
K8S2915ETC-FE7E0 Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor AT45DB1282-CC vs K8S2915ETC-FE7E0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT45DB1282-CC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT45DB1282-CC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT45DB1282-CC would you like to use for your alert(s)?
  • Please alert me when AT45DB1282-CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT45DB1282-CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT45DB1282-CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT45DB1282-CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT45DB1282-CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT45DB1282-CC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: