Memory
AT49BV040-15JIT/R
Atmel Corporation
Description: Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32

Overview of AT49BV040-15JIT/R by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AT49BV040-15JIT/R by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49BV040-15JIT/R by Atmel Corporation

AT49BV040-15JIT/R
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AT49BV040-15JIT/R
    Atmel Corporation
    Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AT49BV040-15JIT/R

This table gives cross-reference parts and alternative options found for AT49BV040-15JIT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BV040-15JIT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W040-150K1R 512KX8 FLASH 3V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT49BV040-15JIT/R vs M29W040-150K1R
AT49BV040-15JCT/R Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT49BV040-15JIT/R vs AT49BV040-15JCT/R
M29W040-150K5 512KX8 FLASH 3V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT49BV040-15JIT/R vs M29W040-150K5
TMS29VF040-15C5FME4 512KX8 FLASH 3V PROM, 150ns, PQCC32 Texas Instruments AT49BV040-15JIT/R vs TMS29VF040-15C5FME4
TMS29VF040-15C5FML 512KX8 FLASH 3V PROM, 150ns, PQCC32 Texas Instruments AT49BV040-15JIT/R vs TMS29VF040-15C5FML
TMS29VF040-15C5FML4 512KX8 FLASH 3V PROM, 150ns, PQCC32 Texas Instruments AT49BV040-15JIT/R vs TMS29VF040-15C5FML4
M29W040-150K6TR 512KX8 FLASH 3V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT49BV040-15JIT/R vs M29W040-150K6TR
TMS29LF040-15C5FML 512KX8 FLASH 3V PROM, 150ns, PQCC32, PLASTIC, LCC-32 Texas Instruments AT49BV040-15JIT/R vs TMS29LF040-15C5FML
TMS29LF040-15C5FME 512KX8 FLASH 3V PROM, 150ns, PQCC32, PLASTIC, LCC-32 Texas Instruments AT49BV040-15JIT/R vs TMS29LF040-15C5FME
M29W040-150K6R 512KX8 FLASH 3V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT49BV040-15JIT/R vs M29W040-150K6R
Part Number Description Manufacturer Compare
5962-9669201HYX Flash, 512KX8, 150ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Mercury Systems Inc AT49BV040-15JIT/R vs 5962-9669201HYX
TMS29VF040-20C5FML4 512KX8 FLASH 3V PROM, 200ns, PQCC32 Texas Instruments AT49BV040-15JIT/R vs TMS29VF040-20C5FML4
SST28VF040A-200-4C-NHE Flash, 512KX8, 200ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology AT49BV040-15JIT/R vs SST28VF040A-200-4C-NHE
5962-9669202HYA Flash, 512KX8, 120ns, CDSO32, CERAMIC, SOJ-32 White Microelectronics AT49BV040-15JIT/R vs 5962-9669202HYA
M29W040-120K1R 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT49BV040-15JIT/R vs M29W040-120K1R
AT49BV040-15JCT/R Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT49BV040-15JIT/R vs AT49BV040-15JCT/R
M29F040B45K1F Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions AT49BV040-15JIT/R vs M29F040B45K1F
SST49LF040-33-4C-NH Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 Silicon Storage Technology AT49BV040-15JIT/R vs SST49LF040-33-4C-NH
M29F040B45K6E 512KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AT49BV040-15JIT/R vs M29F040B45K6E
TMS29VF040-12C5FML 512KX8 FLASH 3V PROM, 120ns, PQCC32 Texas Instruments AT49BV040-15JIT/R vs TMS29VF040-12C5FML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49BV040-15JIT/R by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49BV040-15JIT/R by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT49BV040-15JIT/R would you like to use for your alert(s)?
  • Please alert me when AT49BV040-15JIT/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49BV040-15JIT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49BV040-15JIT/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49BV040-15JIT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49BV040-15JIT/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49BV040-15JIT/R by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: