Part Details for AT49BV512-70VL by Atmel Corporation
Overview of AT49BV512-70VL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT49BV512-70VL
AT49BV512-70VL CAD Models
AT49BV512-70VL Part Data Attributes
|
AT49BV512-70VL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49BV512-70VL
Atmel Corporation
Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TVSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 8 X 14 MM, PLASTIC, TVSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AT49BV512-70VL
This table gives cross-reference parts and alternative options found for AT49BV512-70VL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BV512-70VL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF512-70-4C-WH | Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | AT49BV512-70VL vs SST39VF512-70-4C-WH |
SST37VF512-70-3C-WHE | Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | AT49BV512-70VL vs SST37VF512-70-3C-WHE |
SST37VF512-70-3C-WH | Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | AT49BV512-70VL vs SST37VF512-70-3C-WH |
SST39VF512-70-4I-WHE | 64K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | AT49BV512-70VL vs SST39VF512-70-4I-WHE |
SST29VF512-70-4I-WHE | 64K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | AT49BV512-70VL vs SST29VF512-70-4I-WHE |
SST39VF512-70-4I-WH | Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | AT49BV512-70VL vs SST39VF512-70-4I-WH |
W39L512Q-70 | Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, STSOP-32 | Winbond Electronics Corp | AT49BV512-70VL vs W39L512Q-70 |
SST39VF512-70-4C-WHE | 64K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | AT49BV512-70VL vs SST39VF512-70-4C-WHE |
AT49BV512-70VJ | Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TVSOP1-32 | Atmel Corporation | AT49BV512-70VL vs AT49BV512-70VJ |
M29W512B70NZ1T | Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | AT49BV512-70VL vs M29W512B70NZ1T |