Part Details for AT49F1024-50VC by Atmel Corporation
Overview of AT49F1024-50VC by Atmel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT49F1024-50VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1590 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | NOR Flash, 64K x 16, 40 Pin, Plastic, TSSOP | 1272 |
|
$2.1000 / $6.0000 | Buy Now |
|
Quest Components | NOR Flash, 64K x 16, 40 Pin, Plastic, TSSOP | 769 |
|
$2.4750 / $4.9500 | Buy Now |
|
Quest Components | NOR Flash, 64K x 16, 40 Pin, Plastic, TSSOP | 400 |
|
$3.2670 / $5.9400 | Buy Now |
Part Details for AT49F1024-50VC
AT49F1024-50VC CAD Models
AT49F1024-50VC Part Data Attributes:
|
AT49F1024-50VC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F1024-50VC
Atmel Corporation
Flash, 64KX16, 50ns, PDSO40, 10 X 14 MM, PLASTIC, TVSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | TSOP1, TSSOP40,.56,20 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 50 ns | |
Additional Feature | HARDWARE DATA PROTECTION | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,56K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AT49F1024-50VC
This table gives cross-reference parts and alternative options found for AT49F1024-50VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F1024-50VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F102BB50N1E | Flash, 64KX16, 50ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 | Numonyx Memory Solutions | AT49F1024-50VC vs M29F102BB50N1E |
AT49F1025-50VC | Flash, 64KX16, 50ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | Atmel Corporation | AT49F1024-50VC vs AT49F1025-50VC |