There are no models available for this part yet.
Overview of AT49HF010-45JC by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT49HF010-45JC by Atmel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 11 |
|
RFQ | ||||
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC | 1512 |
|
$2.1000 / $6.0000 | Buy Now | ||
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC | 121 |
|
$2.4700 / $5.7000 | Buy Now |
CAD Models for AT49HF010-45JC by Atmel Corporation
Part Data Attributes for AT49HF010-45JC by Atmel Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
QFJ
|
Package Description
|
PLASTIC, MS-016AE, LCC-32
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
45 ns
|
Additional Feature
|
HARDWARE DATA PROTECTION; BYTE PROGRAMMABLE
|
Boot Block
|
BOTTOM
|
Command User Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PQCC-J32
|
JESD-609 Code
|
e0
|
Length
|
13.97 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Sectors/Size
|
1,1
|
Number of Terminals
|
32
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
128KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC32,.5X.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
225
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.55 mm
|
Sector Size
|
8K,120K
|
Standby Current-Max
|
0.0001 A
|
Supply Current-Max
|
0.09 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
11.43 mm
|
Alternate Parts for AT49HF010-45JC
This table gives cross-reference parts and alternative options found for AT49HF010-45JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49HF010-45JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V29C51001B-45J | Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | AT49HF010-45JC vs V29C51001B-45J |
AT49HF010-45JI | Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT49HF010-45JC vs AT49HF010-45JI |
AT49F001A-45JI | Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT49HF010-45JC vs AT49F001A-45JI |