Memory
V29C51001B-45J
Mosel Vitelic Corporation
Description: Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32

Overview of V29C51001B-45J by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for V29C51001B-45J by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V29C51001B-45J by Mosel Vitelic Corporation

V29C51001B-45J
Mosel Vitelic Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Additional Feature
SECTOR ERASE; MINIMUM 10,000 ERASE-PROGRAM CYCLES; HARDWARE DATA PROTECTION
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
256
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Sector Size
512
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. V29C51001B-45J
    Mosel Vitelic Corporation
    Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for V29C51001B-45J

This table gives cross-reference parts and alternative options found for V29C51001B-45J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V29C51001B-45J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V29C51001B-45JI Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation V29C51001B-45J vs V29C51001B-45JI
AT49HF010-45JI Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation V29C51001B-45J vs AT49HF010-45JI
AT49HF010-45JC Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation V29C51001B-45J vs AT49HF010-45JC
Part Number Description Manufacturer Compare
AT49HF010-45JI Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation V29C51001B-45J vs AT49HF010-45JI
AT49F001AN-45JI Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation V29C51001B-45J vs AT49F001AN-45JI
V29C51001B-45JI Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation V29C51001B-45J vs V29C51001B-45JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V29C51001B-45J by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V29C51001B-45J by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of V29C51001B-45J would you like to use for your alert(s)?
  • Please alert me when V29C51001B-45J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V29C51001B-45J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V29C51001B-45J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V29C51001B-45J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V29C51001B-45J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V29C51001B-45J by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: