Part Details for AT89C2051-12SC by Atmel Corporation
Overview of AT89C2051-12SC by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT89C2051-12SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MicroController, 8-Bit, 20 Pin, Plastic, SOP | 2523 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 20 Pin, Plastic, SOP | 44 |
|
$2.2000 / $4.0000 | Buy Now |
Part Details for AT89C2051-12SC
AT89C2051-12SC CAD Models
AT89C2051-12SC Part Data Attributes
|
AT89C2051-12SC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT89C2051-12SC
Atmel Corporation
Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 12 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C2051-12SC
This table gives cross-reference parts and alternative options found for AT89C2051-12SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C2051-12SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C2051-12SJT/R | Microcontroller, 8-Bit, FLASH, 12MHz, PDSO20 | Microchip Technology Inc | AT89C2051-12SC vs AT89C2051-12SJT/R |
AT89C2051-12SLT/R | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT89C2051-12SC vs AT89C2051-12SLT/R |
AT89C2051-12SA | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO20 | Microchip Technology Inc | AT89C2051-12SC vs AT89C2051-12SA |
AT89C2051-12SIT/R | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT89C2051-12SC vs AT89C2051-12SIT/R |
AT89C2051-12SCT/R | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT89C2051-12SC vs AT89C2051-12SCT/R |
AT89C2051-12SUR | RISC Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO20 | Microchip Technology Inc | AT89C2051-12SC vs AT89C2051-12SUR |