Part Details for AT93C66A-10PU-1.8 by Microchip Technology Inc
Results Overview of AT93C66A-10PU-1.8 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT93C66A-10PU-1.8 Information
AT93C66A-10PU-1.8 by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT93C66A-10PU-1.8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70123932
|
RS | EEPROM, SERIAL 4K 1.8V 8 PIN DIP Min Qty: 6700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2400 | RFQ |
US Tariff Estimator: AT93C66A-10PU-1.8 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT93C66A-10PU-1.8
AT93C66A-10PU-1.8 Part Data Attributes
AT93C66A-10PU-1.8 Frequently Asked Questions (FAQ)
-
The AT93C66A-10PU-1.8 has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The AT93C66A-10PU-1.8 has a built-in POR circuit that resets the device during power-up. To handle POR, ensure that the power supply is stable and within the recommended operating range, and that the device is properly initialized after power-up.
-
The recommended operating temperature range for the AT93C66A-10PU-1.8 is -40°C to +85°C, but it can operate up to +125°C with reduced performance and reliability.
-
To implement data retention, ensure that the device is powered down properly, and that the power supply is removed or reduced to a minimum level. The AT93C66A-10PU-1.8 has a built-in data retention mechanism that retains data for a minimum of 100 years at 25°C.
-
The maximum clock frequency for the AT93C66A-10PU-1.8 is 1.8 MHz, but it can operate at lower frequencies depending on the application requirements.