Part Details for AT93C66A-10SU-1.8 by Atmel Corporation
Results Overview of AT93C66A-10SU-1.8 by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT93C66A-10SU-1.8 Information
AT93C66A-10SU-1.8 by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT93C66A-10SU-1.8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 105 |
|
RFQ |
US Tariff Estimator: AT93C66A-10SU-1.8 by Atmel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT93C66A-10SU-1.8
AT93C66A-10SU-1.8 Part Data Attributes
|
|
AT93C66A-10SU-1.8
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT93C66A-10SU-1.8
Atmel Corporation
EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | It Can Also Configurable As 256 X 8 | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 0.25 Mhz | |
| Data Retention Time-Min | 100 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Software |
Alternate Parts for AT93C66A-10SU-1.8
This table gives cross-reference parts and alternative options found for AT93C66A-10SU-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C66A-10SU-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S-93C66AFJ | Seiko Epson Corporation | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, SOP-8 | AT93C66A-10SU-1.8 vs S-93C66AFJ |
| CAT93C66WI-1.8T3REVE | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | AT93C66A-10SU-1.8 vs CAT93C66WI-1.8T3REVE |
| CAT93C66WI-1.8-GT2REVE | onsemi | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | AT93C66A-10SU-1.8 vs CAT93C66WI-1.8-GT2REVE |
| CAT93C66WE-1.8-GT2REVE | onsemi | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | AT93C66A-10SU-1.8 vs CAT93C66WE-1.8-GT2REVE |
AT93C66A-10SU-1.8 Frequently Asked Questions (FAQ)
-
The AT93C66A-10SU-1.8 has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The AT93C66A-10SU-1.8 has a built-in POR circuit that resets the device during power-up. To handle POR, ensure that the power supply is stable and within the recommended operating range, and that the device is properly initialized after power-up.
-
The recommended operating temperature range for the AT93C66A-10SU-1.8 is -40°C to +85°C, but it can operate up to +125°C with reduced performance and reliability.
-
To implement data retention, ensure that the device is powered down properly, and that the VCC supply is within the recommended operating range. The AT93C66A-10SU-1.8 has a built-in data retention mechanism that retains data for up to 100 years at 25°C.
-
The maximum clock frequency for the AT93C66A-10SU-1.8 is 1.8 MHz, but it can operate at lower frequencies depending on the application requirements.