Part Details for AT93C66B-SSPD-T by Microchip Technology Inc
Results Overview of AT93C66B-SSPD-T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT93C66B-SSPD-T Information
AT93C66B-SSPD-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT93C66B-SSPD-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AT93C66B-SSPD-T
|
Microchip Technology Inc | 2MHz, Auto Grade, 8-SOIC-N, SOIC, Projected EOL: 2040-11-01 - Contact for Pricing COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
RFQ | |
|
DISTI #
AT93C66B-SSPD-T
|
EBV Elektronik | EEPROM Serial3Wire 4Kbit 512 x 8256 x 16 5V 8Pin SOIC TR (Alt: AT93C66B-SSPD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: AT93C66B-SSPD-T by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT93C66B-SSPD-T
AT93C66B-SSPD-T Part Data Attributes
|
|
AT93C66B-SSPD-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT93C66B-SSPD-T
Microchip Technology Inc
2MHz, Auto Grade, 8-SOIC-N
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.23 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 7 Weeks | |
| Additional Feature | It Also Operates At 4.5 To 5.5 | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 2 Mhz | |
| Data Retention Time-Min | 100 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Reverse Pinout | No | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | 3-Wire | |
| Standby Current-Max | 0.00001 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Software |
Alternate Parts for AT93C66B-SSPD-T
This table gives cross-reference parts and alternative options found for AT93C66B-SSPD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C66B-SSPD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT93C66B-SSHM-T | Microchip Technology Inc | $0.3118 | 1.7-5.5V, 2MHz, Ind Temp, 8-SOIC-N | AT93C66B-SSPD-T vs AT93C66B-SSHM-T |
AT93C66B-SSPD-T Frequently Asked Questions (FAQ)
-
The AT93C66B-SSPD-T has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The AT93C66B-SSPD-T uses a page write buffer to handle page writes. The device can write up to 32 bytes of data in a single page write operation.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied high, the device is in write-protect mode, and any attempt to write to the device will be ignored.
-
Yes, the AT93C66B-SSPD-T can be used in a multi-master environment. The device supports a multi-master bus interface, allowing multiple masters to access the device simultaneously.
-
The maximum clock frequency for the AT93C66B-SSPD-T is 1 MHz.