Part Details for AT93C66B-XHM-B by Microchip Technology Inc
Results Overview of AT93C66B-XHM-B by Microchip Technology Inc
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT93C66B-XHM-B Information
AT93C66B-XHM-B by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT93C66B-XHM-B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AC6378
|
Newark | Serial Eeprom, 4Kbit, 2Mhz, Tssop-8, Memory Size:4Kbit, Eeprom Memory Configuration:512 X 8Bit/256 X 16Bit, Memory Interface Type:Serial Microwire, Clock Frequency:2Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip AT93C66B-XHM-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 797 |
|
$0.3000 / $0.3200 | Buy Now |
|
DISTI #
AT93C66B-XHM-B-ND
|
DigiKey | IC EEPROM 4KBIT 3-WIRE 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
467 In Stock |
|
$0.3000 / $0.3200 | Buy Now |
|
DISTI #
AT93C66B-XHM-B
|
Avnet Americas | - Rail/Tube (Alt: AT93C66B-XHM-B) COO: China RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2285 / $0.2332 | Buy Now |
|
DISTI #
556-AT93C66B-XHM-B
|
Mouser Electronics | EEPROM 4K (512x8/256x16) 3-WIRE, NiPdAu, 1.7V RoHS: Compliant | 1750 |
|
$0.3000 / $0.3200 | Buy Now |
|
DISTI #
V36:1790_07457337
|
Arrow Electronics | EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 COO: Philippines RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2237 | Americas - 903 |
|
$0.3059 | Buy Now |
|
DISTI #
E54:1762_04162840
|
Arrow Electronics | EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2406 | Europe - 323 |
|
$0.2529 | Buy Now |
|
DISTI #
AT93C66B-XHM-B
|
Microchip Technology Inc | 1.7-5.5V, 2MHz, Ind Temp, 8-TSSOP, TSSOP, Projected EOL: 2040-11-30 COO: China, Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 24365 and Alternates Available |
|
$0.2600 / $0.3200 | Buy Now |
|
|
Future Electronics | AT93C66B Series 4 Kb (512 x 8 / 256 x 16) 5.5 V 3-Wire Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.1850 / $0.2000 | Buy Now |
|
|
Onlinecomponents.com | EEPROM - Microwire 3 Wire Serial - 4 Kbit - 1.7 to 5.5 VDC - TSSOP - Bulk COO: China RoHS: Compliant |
2200 In Stock 24365 Factory Stock |
|
$0.2605 / $0.3175 | Buy Now |
|
DISTI #
87098736
|
Verical | EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2406 | Americas - 2200 |
|
$0.3809 / $0.4135 | Buy Now |