Part Details for ATC111UF221F100TTV by American Technical Ceramics Corp
Overview of ATC111UF221F100TTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111UF221F100TTV
ATC111UF221F100TTV CAD Models
ATC111UF221F100TTV Part Data Attributes:
|
ATC111UF221F100TTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111UF221F100TTV
American Technical Ceramics Corp
CAP,CERAMIC,220PF,100VDC,1% -TOL,1% +TOL,10% TC,0404 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0404 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.889 mm | |
Manufacturer Series | ATC111F | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111F | |
Size Code | 0404 | |
Temperature Coefficient | +10% ppm/°C | |
Width | 0.889 mm |
Alternate Parts for ATC111UF221F100TTV
This table gives cross-reference parts and alternative options found for ATC111UF221F100TTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111UF221F100TTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111UF221J100APV | CAP,CERAMIC,220PF,100VDC,5% -TOL,5% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221F100TTV vs ATC111UF221J100APV |
ATC111UF221M100ACR | CAP,CERAMIC,220PF,100VDC,20% -TOL,20% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221F100TTV vs ATC111UF221M100ACR |
ATC111UF221M100APD | CAP,CERAMIC,220PF,100VDC,20% -TOL,20% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221F100TTV vs ATC111UF221M100APD |
ATC111UEC221K100TTV | CAP,CERAMIC,220PF,100VDC,10% -TOL,10% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221F100TTV vs ATC111UEC221K100TTV |
ATC111UEC221G100ACD | CAP,CERAMIC,220PF,100VDC,2% -TOL,2% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221F100TTV vs ATC111UEC221G100ACD |
ATC111UEC221M100TTL | CAP,CERAMIC,220PF,100VDC,20% -TOL,20% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221F100TTV vs ATC111UEC221M100TTL |
ATC111UEC221G100TTD | CAP,CERAMIC,220PF,100VDC,2% -TOL,2% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221F100TTV vs ATC111UEC221G100TTD |
ATC111UF221K100APL | CAP,CERAMIC,220PF,100VDC,10% -TOL,10% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221F100TTV vs ATC111UF221K100APL |
ATC111UF221K100TTV | CAP,CERAMIC,220PF,100VDC,10% -TOL,10% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221F100TTV vs ATC111UF221K100TTV |
ATC111UEC221G100ACV | CAP,CERAMIC,220PF,100VDC,2% -TOL,2% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221F100TTV vs ATC111UEC221G100ACV |