-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3717
|
Newark | 20Mhz, 32Kb, Vqfn 32 Vqfn 5X5X0.9Mm Tray Rohs Compliant: Yes |Microchip ATMEGA3208-MU Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now |
DISTI #
150-ATMEGA3208-MU-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
977 In Stock |
|
$1.0500 / $1.2800 | Buy Now |
DISTI #
ATMEGA3208-MU
|
Avnet Americas | Microcontroller 8-Bit AVR 32KByte Flash 4KByte RAM 32-Pin VQFN Tray - Trays (Alt: ATMEGA3208-MU) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.0500 / $1.2800 | Buy Now |
DISTI #
556-ATMEGA3208-MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz,32KB, VQFN32,Ind 85C, Green, TRAY RoHS: Compliant | 5043 |
|
$1.0400 / $1.2800 | Buy Now |
DISTI #
ATMEGA3208-MU
|
Microchip Technology Inc | 20MHz,32KB, VQFN32,Ind 85C, Green, TRAY, Projected EOL: 2044-06-13 RoHS: Compliant pbFree: Yes | 23029 |
|
$0.9200 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | 22540 Factory Stock |
|
$1.1100 / $1.6200 | Buy Now | |
|
Ameya Holding Limited | 22049 |
|
RFQ | ||
|
NAC | 20MHz, 32KB, VQFN - Package: 32 VQFN 5x5x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 18130 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
ATMEGA3208-MU
|
Avnet Silica | Microcontroller 8-Bit AVR 32KByte Flash 4KByte RAM 32-Pin VQFN Tray (Alt: ATMEGA3208-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA3208-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA3208-MU
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-08-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA3208-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA3208-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA3208-MFR | Microcontroller | Microchip Technology Inc | ATMEGA3208-MU vs ATMEGA3208-MFR |
ATMEGA3208-MF | Microcontroller | Microchip Technology Inc | ATMEGA3208-MU vs ATMEGA3208-MF |
ATMEGA3208-MUR | Microcontroller | Microchip Technology Inc | ATMEGA3208-MU vs ATMEGA3208-MUR |