-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6942
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 120Mhz, Tfbga-100, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb Rohs Compliant: Yes |Microchip ATSAM4SD16CA-CU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7200 | Buy Now |
DISTI #
ATSAM4SD16CA-CU-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TFBGA Min Qty: 260 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8400 | Buy Now |
DISTI #
ATSAM4SD16CA-CU
|
Avnet Americas | MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin TF-BGA Tray - Trays (Alt: ATSAM4SD16CA-CU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$7.8400 / $9.5100 | Buy Now |
DISTI #
556-ATSAM4SD16CA-CU
|
Mouser Electronics | ARM Microcontrollers - MCU BGA Green IND TEMPMRL A RoHS: Compliant | 144 |
|
$7.8400 / $9.5100 | Buy Now |
DISTI #
ATSAM4SD16CA-CU
|
Microchip Technology Inc | BGA, Green, IND TEMP,MRL A, Projected EOL: 2039-12-11 RoHS: Compliant pbFree: Yes |
1560 Alternates Available |
|
$6.8800 / $9.5100 | Buy Now |
|
Future Electronics | ARM Cortex-M4 series Microcontroller IC 32-Bit 120MHz 1MB RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$7.6900 / $7.7500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tray RoHS: Compliant | 2860 Factory Stock |
|
$7.4700 / $15.6500 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 1MB FLASH 100BGA | 260 |
|
RFQ | |
|
NAC | BGA, Green, IND TEMP,MRL A - Package: 100 TFBGA 9x9x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 2340 |
|
$8.1500 / $9.8200 | Buy Now |
DISTI #
ATSAM4SD16CA-CU
|
Avnet Silica | MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin TF-BGA Tray (Alt: ATSAM4SD16CA-CU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4SD16CA-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4SD16CA-CU
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 163840 | |
RAM (words) | 163840 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAM4SD16CA-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4SD16CA-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4SD16CA-CUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD16CA-CU vs ATSAM4SD16CA-CUR |
ATSAM4SD16CB-CUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD16CA-CU vs ATSAM4SD16CB-CUR |
ATSAM4SD16CB-CU | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD16CA-CU vs ATSAM4SD16CB-CU |