Part Details for ATXP4EXT by StarTech
Results Overview of ATXP4EXT by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXP4EXT Information
ATXP4EXT by StarTech is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ATXP4EXT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AJ1961
|
Newark | Power Extension Cable, Atx 4 Pin P4 M-F, |Startech ATXP4EXT (Alternate Part Number: 0065030818872 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7432 / $4.3250 | Buy Now |
|
DISTI #
16-ATXP4EXT
|
Mouser Electronics | Computer Cables 8 ATX12V 4 Pin P4 CPU AC Extension RoHS: Compliant | 75 |
|
$5.5200 / $9.1000 | Buy Now |
|
DISTI #
72012939
|
RS | 8IN ATX12V 4 PIN P4 CPU POWER EXTENSION CABLE - M/F - POWER EXTENSION CABLE Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$3.5100 | Buy Now |
|
|
NAC | 8in. ATX 4 Pin P4 CPU Power Ext RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$9.2100 | Buy Now |
|
|
Neutron USA | StarTech.com 8in ATX12V 4 Pin P4 CPU Power Extension Cable - M/F | 123 |
|
$14.6300 | Buy Now |