Part Details for AWLU0530F-R15MGA by APV
Results Overview of AWLU0530F-R15MGA by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWLU0530F-R15MGA Information
AWLU0530F-R15MGA by APV is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AWLU0530F-R15MGA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 25A 150nH 20% 43A 1.45m Molded inductor SMD5.2x5mm Fixed Inductors | 300 |
|
$0.3233 / $0.6004 | Buy Now |