Part Details for AWSI2E080612-R12L-R18 by AW Coil
Results Overview of AWSI2E080612-R12L-R18 by AW Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWSI2E080612-R12L-R18 Information
AWSI2E080612-R12L-R18 by AW Coil is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 75844-120R12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
| 77311-118R12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch. | |
| 77319-803R12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for AWSI2E080612-R12L-R18
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5838-AWSI2E080612-R12L-R18TR-ND
|
DigiKey | PWR IND 120NH 61A 0.18MOHM Min Qty: 300 Container: Tape & Reel |
24000 Tape & Reel |
|
$1.0800 | Buy Now |