Part Details for AZC399-04S.R7G by Amazing Microelectronic Corp
Overview of AZC399-04S.R7G by Amazing Microelectronic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for AZC399-04S.R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12896 |
|
RFQ |
Part Details for AZC399-04S.R7G
AZC399-04S.R7G CAD Models
AZC399-04S.R7G Part Data Attributes:
|
AZC399-04S.R7G
Amazing Microelectronic Corp
Buy Now
Datasheet
|
Compare Parts:
AZC399-04S.R7G
Amazing Microelectronic Corp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMAZING MICROELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AZC399-04S.R7G
This table gives cross-reference parts and alternative options found for AZC399-04S.R7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZC399-04S.R7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJSRV05W-4GW5_R2_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | AZC399-04S.R7G vs PJSRV05W-4GW5_R2_00001 |
ESD8501V5MUT5G | ESD / Surge Protector 5V TVS in UDFN2 1.6*1.0, 8000-REEL | onsemi | AZC399-04S.R7G vs ESD8501V5MUT5G |
TVS8501V5MUT5G | ESD Surge Protection, 8000-REEL | onsemi | AZC399-04S.R7G vs TVS8501V5MUT5G |
PJE5UFN10A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, DFN2510-10, 10 PIN | PanJit Semiconductor | AZC399-04S.R7G vs PJE5UFN10A-AU_R2_000A1 |
CDMSP10-0504M | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, MSOP-8 | Bourns Inc | AZC399-04S.R7G vs CDMSP10-0504M |
PJSRV05W-4GW5_R1_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | AZC399-04S.R7G vs PJSRV05W-4GW5_R1_00001 |
PJE5UFN10A_R2_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, DFN2510-10L, 10 PIN | PanJit Semiconductor | AZC399-04S.R7G vs PJE5UFN10A_R2_00001 |
AZC199-04C.R7G | Trans Voltage Suppressor Diode, | Amazing Microelectronic Corp | AZC399-04S.R7G vs AZC199-04C.R7G |
NSPM0051MUT5G | ESD and Surge Protection, 8000-REEL | onsemi | AZC399-04S.R7G vs NSPM0051MUT5G |