Part Details for B061-2814-119-Z by SMP Technology Inc
Overview of B061-2814-119-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2814H-333KL | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2814L-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2814H-332KL | Coilcraft Inc | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for B061-2814-119-Z
B061-2814-119-Z CAD Models
B061-2814-119-Z Part Data Attributes
|
B061-2814-119-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
B061-2814-119-Z
SMP Technology Inc
Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.4 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for B061-2814-119-Z
This table gives cross-reference parts and alternative options found for B061-2814-119-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B061-2814-119-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51968-10002800BBLF | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | B061-2814-119-Z vs 51968-10002800BBLF |
9328-P10-10-15 | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | ECS | B061-2814-119-Z vs 9328-P10-10-15 |
B061-2814-118-Z | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | SMP Technology Inc | B061-2814-119-Z vs B061-2814-118-Z |
9001-32642CP | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | Oupiin | B061-2814-119-Z vs 9001-32642CP |
9001-32641CPL1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | Oupiin | B061-2814-119-Z vs 9001-32641CPL1 |
51968-10002800ABLF | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | B061-2814-119-Z vs 51968-10002800ABLF |
9001-32642CPL1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | Oupiin | B061-2814-119-Z vs 9001-32642CPL1 |
9328-P10-10-35 | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | ECS | B061-2814-119-Z vs 9328-P10-10-35 |
9001-32641CP | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | Oupiin | B061-2814-119-Z vs 9001-32641CP |
9328-P10-10-25 | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | ECS | B061-2814-119-Z vs 9328-P10-10-25 |