Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
9 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
5 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Datasheet
PFL1005-36NMRU
Coilcraft Inc
General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
PFL1005-36NMRW
Coilcraft Inc
General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
XFL2005-331
Coilcraft Inc
General Purpose Inductor
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact/Output Supply Type
Input Switching Control Type
Operating Temperature-Max
Operating Temperature-Min
27.31mm x 15.88mm x 25.65mm
0.005001270002540005 inch
Want to compare parts?
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
VS
Select a part to compare
Choose Part to Compare
Search a specific part
4-1617004-0 - TE Connectivity
B07D692BZ2-0011 - TE Connectivity
B07D932BC2-0348 - TE Connectivity
B07D992BZ2-0050 - TE Connectivity
1617005-9 - TE Connectivity
This table gives cross-reference parts and alternative options found for B07D034BC2-0053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B07D034BC2-0053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
4-1617004-0
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT
TE Connectivity
B07D034BC2-0053 vs 4-1617004-0
B07D692BZ2-0011
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT
TE Connectivity
B07D034BC2-0053 vs B07D692BZ2-0011
B07D932BC2-0348
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT
TE Connectivity
B07D034BC2-0053 vs B07D932BC2-0348
B07D992BZ2-0050
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT
TE Connectivity
B07D034BC2-0053 vs B07D992BZ2-0050
1617005-9
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT
TE Connectivity
B07D034BC2-0053 vs 1617005-9