Part Details for B2015RW-R by MicroPower Direct LLC
Results Overview of B2015RW-R by MicroPower Direct LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
B2015RW-R Information
B2015RW-R by MicroPower Direct LLC is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
B2015RW-R Part Data Attributes
|
|
B2015RW-R
MicroPower Direct LLC
Buy Now
Datasheet
|
Compare Parts:
B2015RW-R
MicroPower Direct LLC
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Package-6 | |
| ECCN Code | EAR99 | |
| Additional Feature | Also -12v Additional Output Voltage Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 89% | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-MDMA-P6 | |
| Length | 50.8 Mm | |
| Line Regulation-Max | 0.3% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.835 A | |
| Output Voltage-Max | 12.12 V | |
| Output Voltage-Min | 11.88 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Metal | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Voltage | |
| Ripple Voltage (Main Out) | 0.03535 Vrms | |
| Seated Height-Max | 10.45 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 20 W | |
| Trim/Adjustable Output | No | |
| Width | 25.4 Mm |