Parametric results for: B2015RW-R under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: b2015rw-r
Select parts from the table below to compare.
Compare
Compare
B2015RW-R
MicroPower Direct LLC
Check for Price Contact Manufacturer 24 V 12 V 36 V 18 V 11.88 V 12.12 V 835 mA 2 NO NO ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.3 % 0.5 % 1 OVER VOLTAGE 0.03535 Vrms HYBRID 20 W R-MDMA-P6 50 °C -40 °C 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.45 mm PACKAGE-6 EAR99