Part Details for B230-13 by Futuretech Components
Results Overview of B230-13 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B230-13 Information
B230-13 by Futuretech Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ND9BCB230A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.3m, 8u\\ Gold, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A | |
| ND9BCB230B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.3m, 8u\\ Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A | |
| ND9ACB230A | Amphenol Communications Solutions | IX INDUSTRIAL IO CABLE IP20 ND9 SERIES |