Part Details for B250C7000A by Diotec Semiconductor AG
Results Overview of B250C7000A by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B250C7000A Information
B250C7000A by Diotec Semiconductor AG is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for B250C7000A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4878-B250C7000A-ND
|
DigiKey | BRIDGE RECT 1P 600V 4.8A 4-SIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
498 In Stock |
|
$0.8309 / $2.7900 | Buy Now |
|
DISTI #
637-B250C7000A
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBI, 600V, 7A, 150C RoHS: Compliant | 0 |
|
$0.8300 / $2.7900 | Order Now |
|
|
Onlinecomponents.com | Bridge - 1-ph - SIL - 600V - 7A - 150°C COO: India RoHS: Compliant | 1000 Factory Stock |
|
$0.7750 / $1.1530 | Buy Now |
|
DISTI #
78442068
|
Verical | B250C7000A Min Qty: 53 Package Multiple: 1 | Americas - 297 |
|
$1.4516 / $1.5484 | Buy Now |
|
DISTI #
78442068
|
Verical | B250C7000A COO: India Min Qty: 53 Package Multiple: 1 | Americas - 297 |
|
$1.4516 / $1.5484 | Buy Now |
|
DISTI #
B250C7000A-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 7A, Ifsm: 150A Min Qty: 1 | 297 |
|
$0.9400 / $1.4200 | Buy Now |
|
|
Master Electronics | Bridge - 1-ph - SIL - 600V - 7A - 150°C COO: India RoHS: Compliant | 1000 Factory Stock |
|
$0.7750 / $1.1530 | Buy Now |