Part Details for B350-13 by Futuretech Components
Results Overview of B350-13 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B350-13 Information
B350-13 by Futuretech Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| U10N0AB35001T | Amphenol Communications Solutions | SlimSAS Vertical Low profile x16 15u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing | |
| DLM0QSB350HY2D | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 5V, 0.12A, 4 Pin(s) | |
| DLM0QSB350HY2B | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 5V, 0.12A, 4 Pin(s) |