Part Details for B45196H1477K406 by KEMET Corporation
Overview of B45196H1477K406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H1477K406
B45196H1477K406 CAD Models
B45196H1477K406 Part Data Attributes:
|
B45196H1477K406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H1477K406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196H1477K406 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196H1477K406
This table gives cross-reference parts and alternative options found for B45196H1477K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H1477K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95D477K6R3ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H1477K406 vs T95D477K6R3ESSL |
TR3D477K6R3C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H1477K406 vs TR3D477K6R3C0100 |
T95D477K6R3ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H1477K406 vs T95D477K6R3ESAL |
B45006D4776K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H1477K406 vs B45006D4776K107 |
T95D477K6R3LSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H1477K406 vs T95D477K6R3LSAS |
B45197A1477K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H1477K406 vs B45197A1477K406 |
B45198R1477K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H1477K406 vs B45198R1477K409 |
TR3D477K6R3C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H1477K406 vs TR3D477K6R3C0150 |
F750J477KDCAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196H1477K406 vs F750J477KDCAQ2 |
594D477X96R3D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H1477K406 vs 594D477X96R3D8T |