There are no models available for this part yet.
Overview of B45196H1477K409 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for B45196H1477K409 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 RoHS: Compliant |
|
|
RFQ |
CAD Models for B45196H1477K409 by KEMET Corporation
Part Data Attributes for B45196H1477K409 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0296 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
244.8 mA
|
Series
|
B45-HIGH CAPACITANCE
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for B45196H1477K409
This table gives cross-reference parts and alternative options found for B45196H1477K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H1477K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D477K6R3E0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H1477K409 vs TR3D477K6R3E0125 |
T95D477K6R3LSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H1477K409 vs T95D477K6R3LSAS |
14002-010KESC/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | B45196H1477K409 vs 14002-010KESC/HR |
T95D477K6R3HZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 3017 | Vishay Intertechnologies | B45196H1477K409 vs T95D477K6R3HZAS |
T495D477K006ANE1257280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H1477K409 vs T495D477K006ANE1257280 |
267E6301477KR734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | B45196H1477K409 vs 267E6301477KR734 |
T495D477K006AGE045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H1477K409 vs T495D477K006AGE045 |
T95D477K6R3EZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 3017 | Vishay Intertechnologies | B45196H1477K409 vs T95D477K6R3EZAL |
T495D477K006AHE045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H1477K409 vs T495D477K006AHE045 |
B45198R1477K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H1477K409 vs B45198R1477K406 |