Part Details for B45196H2336M106 by KEMET Corporation
Overview of B45196H2336M106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H2336M106
B45196H2336M106 CAD Models
B45196H2336M106 Part Data Attributes:
|
B45196H2336M106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H2336M106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196H2336M106
This table gives cross-reference parts and alternative options found for B45196H2336M106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H2336M106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A336M010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45196H2336M106 vs T491A336M010AMAUTO7280 |
T494A336M010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | B45196H2336M106 vs T494A336M010ATAUTO |
T494A336M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45196H2336M106 vs T494A336M010AHAUTO |
T491A336M010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45196H2336M106 vs T491A336M010ANAUTO |
TAJA336M010H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | B45196H2336M106 vs TAJA336M010H |
T491A336M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H2336M106 vs T491A336M010ZT |
TAJA336M010K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | B45196H2336M106 vs TAJA336M010K |
TAJA336M010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45196H2336M106 vs TAJA336M010YNJ |
TAJA336M010Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45196H2336M106 vs TAJA336M010Y |
T491A336M010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45196H2336M106 vs T491A336M010ANAUTO7280 |