Part Details for T494A336M010ATAUTO by KEMET Corporation
Overview of T494A336M010ATAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494A336M010ATAUTO
T494A336M010ATAUTO CAD Models
T494A336M010ATAUTO Part Data Attributes
|
T494A336M010ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A336M010ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for T494A336M010ATAUTO
This table gives cross-reference parts and alternative options found for T494A336M010ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A336M010ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A336M010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A336M010ATAUTO vs T491A336M010ANAUTO7280 |
TAJA336M010B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A336M010ATAUTO vs TAJA336M010B |
B45196H2336M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T494A336M010ATAUTO vs B45196H2336M106 |
T494A336M010AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A336M010ATAUTO vs T494A336M010AGAUTO |
T494A336M010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | T494A336M010ATAUTO vs T494A336M010ATAUTO7280 |
T491A336M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A336M010ATAUTO vs T491A336M010AHAUTO |
T491A336M010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | T494A336M010ATAUTO vs T491A336M010ATAUTO7280 |
T491A336M010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A336M010ATAUTO vs T491A336M010ANAUTO |
B45010A3369M158 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T494A336M010ATAUTO vs B45010A3369M158 |
TAJA336M010Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T494A336M010ATAUTO vs TAJA336M010Y |