Part Details for B45196H2686M206 by KEMET Corporation
Overview of B45196H2686M206 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H2686M206
B45196H2686M206 CAD Models
B45196H2686M206 Part Data Attributes
|
B45196H2686M206
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H2686M206
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 3.5 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45196H2686M206
This table gives cross-reference parts and alternative options found for B45196H2686M206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H2686M206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45010B6869M257 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H2686M206 vs B45010B6869M257 |
T491B686M010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H2686M206 vs T491B686M010ZT7280 |
B45010B6866M257 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H2686M206 vs B45010B6866M257 |
TMC0JBLTE686MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KOA Speer Electronics Inc | B45196H2686M206 vs TMC0JBLTE686MR |
TR3B686M010C0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45196H2686M206 vs TR3B686M010C0600 |
TA010TCR686MBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, ROHS COMPLIANT | VENKEL LTD | B45196H2686M206 vs TA010TCR686MBR-13 |
TR3B686M010E0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45196H2686M206 vs TR3B686M010E0600 |
T494B686M010AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45196H2686M206 vs T494B686M010AGAUTO |
293D686X0010B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45196H2686M206 vs 293D686X0010B8T |
T494B686M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45196H2686M206 vs T494B686M010AHAUTO7280 |