Part Details for B45198H2477K506 by KEMET Corporation
Overview of B45198H2477K506 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198H2477K506
B45198H2477K506 CAD Models
B45198H2477K506 Part Data Attributes
|
B45198H2477K506
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198H2477K506
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Manufacturer Series | T491X477K010ZG7280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45198H2477K506
This table gives cross-reference parts and alternative options found for B45198H2477K506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198H2477K506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME477K010LWLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | B45198H2477K506 vs TBME477K010LWLC9045 |
B45196H2477K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198H2477K506 vs B45196H2477K506 |
TBME477K010LWLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | Kyocera AVX Components | B45198H2477K506 vs TBME477K010LWLC9945 |
TBME477K010LBLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | B45198H2477K506 vs TBME477K010LBLC9945 |
TBME477K010LWLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | Kyocera AVX Components | B45198H2477K506 vs TBME477K010LWLC9845 |
TCKIA477ETLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | B45198H2477K506 vs TCKIA477ETLSR200 |
B45196L2477K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198H2477K506 vs B45196L2477K506 |
TBME477K010LRLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | Kyocera AVX Components | B45198H2477K506 vs TBME477K010LRLC9H45 |
TBME477K010LSLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | Kyocera AVX Components | B45198H2477K506 vs TBME477K010LSLC9945 |
TCKIA477ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | B45198H2477K506 vs TCKIA477ET |