Part Details for B4S by HY Electronic Corp
Overview of B4S by HY Electronic Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for B4S
B4S CAD Models
B4S Part Data Attributes
|
B4S
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
B4S
HY Electronic Corp
Bridge Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for B4S
This table gives cross-reference parts and alternative options found for B4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B4S | Bridge Rectifier Diode, 1 Phase, 0.5A, Silicon, | Sensitron Semiconductors | B4S vs B4S |
B4S-E3/80 | DIODE 0.5 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, ROHS COMPLIANT, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | B4S vs B4S-E3/80 |
B4S | Bridge Rectifier Diode, 0.5A, 400V V(RRM) | Formosa Microsemi Co Ltd | B4S vs B4S |
B4S-E3/80 | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | B4S vs B4S-E3/80 |