Part Details for MB4S_NL by Fairchild Semiconductor Corporation
Overview of MB4S_NL by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB4S_NL
MB4S_NL CAD Models
MB4S_NL Part Data Attributes
|
MB4S_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MB4S_NL
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, SOIC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 1.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MB4S_NL
This table gives cross-reference parts and alternative options found for MB4S_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB4S_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB4S | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, 4.70 X 3.90 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | SEMIKRON | MB4S_NL vs MB4S |
MB4S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB4S_NL vs MB4S-T3 |
MB4S | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, MINIATURE, PLASTIC PACKAGE-4 | Suzhou Good-Ark Electronics Co Ltd | MB4S_NL vs MB4S |
MB4S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB4S_NL vs MB4S-G |
MB4S | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB4S_NL vs MB4S |
MB4S | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB4S_NL vs MB4S |
MB4S-E3/30 | DIODE 0.5 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | MB4S_NL vs MB4S-E3/30 |
MB4S-E3/45 | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | MB4S_NL vs MB4S-E3/45 |
MB4S | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB4S_NL vs MB4S |
MB4S | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, | General Instrument Corp | MB4S_NL vs MB4S |