-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 170V, 100J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72220Q0131K101
|
Avnet Americas | 20MM, 130VAC, 10%, ENERGETIQ - Bulk (Alt: B72220Q0131K101) Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8747 | Buy Now |
DISTI #
B72220Q0131K101
|
Avnet Americas | Var MOV 130VAC/170VDC 15000A 205V Radial Bulk - Bulk (Alt: B72220Q0131K101) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8747 | Buy Now |
DISTI #
871-B72220Q0131K101
|
Mouser Electronics | Varistors 130VAC 10% 20mm EnergetiQ RoHS: Compliant | 1211 |
|
$0.6020 / $1.4300 | Buy Now |
DISTI #
B72220Q0131K101
|
Avnet Americas | 20MM, 130VAC, 10%, ENERGETIQ - Bulk (Alt: B72220Q0131K101) Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8747 | Buy Now |
DISTI #
B72220Q0131K101
|
Avnet Americas | Var MOV 130VAC/170VDC 15000A 205V Radial Bulk - Bulk (Alt: B72220Q0131K101) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8747 | Buy Now |
DISTI #
B72220Q0131K101
|
Avnet Abacus | Var MOV 130VAC/170VDC 15000A 205V Radial Bulk (Alt: B72220Q0131K101) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220Q0131K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72220Q0131K101
TDK Corporation
Varistor, 170V, 100J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 100 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
This table gives cross-reference parts and alternative options found for B72220Q0131K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220Q0131K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220Q0321K101 | Varistor, 420V, 255J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0131K101 vs B72220Q0321K101 |
B72220-Q271-K101 | Varistor, 350V, 215J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0131K101 vs B72220-Q271-K101 |
B72220-Q251-K101 | Varistor, 320V, 195J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0131K101 vs B72220-Q251-K101 |
V150ZT8 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT | Intersil Corporation | B72220Q0131K101 vs V150ZT8 |
VZ14D151KBS | Varistor, 127V, 45J, Chassis Mount, RADIAL LEADED | World Products Inc | B72220Q0131K101 vs VZ14D151KBS |
Z15L151 | Varistor, 125V, Through Hole Mount, | Dean Technology | B72220Q0131K101 vs Z15L151 |
B72220Q0231K101 | Varistor, 300V, 180J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0131K101 vs B72220Q0231K101 |
B72220Q0251K101 | Varistor, 320V, 195J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0131K101 vs B72220Q0251K101 |
87063-048 | Varistor, 127V, 23J, Through Hole Mount | Littelfuse Inc | B72220Q0131K101 vs 87063-048 |
MOV14950CSA | RESISTOR, VOLTAGE DEPENDENT, 127 V, 30 J, THROUGH HOLE MOUNT | Eaton Bussmann | B72220Q0131K101 vs MOV14950CSA |