V150ZT8
Description: RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT

Overview of V150ZT8 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V150ZT8 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V150ZT8 by Intersil Corporation

V150ZT8
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Circuit RMS Voltage-Max
92 V
Energy Absorbing Capacity-Max
30 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Package Style
Radial
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Working Voltage
127 V
Want to compare parts?
  1. V150ZT8
    Intersil Corporation
    RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT
    VS

Alternate Parts for V150ZT8

This table gives cross-reference parts and alternative options found for V150ZT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150ZT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V150ZU8P Varistor, 127V, 20J, Through Hole Mount Littelfuse Inc V150ZT8 vs V150ZU8P
V150ZA8PWX10 Varistor, Littelfuse Inc V150ZT8 vs V150ZA8PWX10
V150ZS8 RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT Intersil Corporation V150ZT8 vs V150ZS8
V150ZA8PX2855 Varistor, 127V, 20J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V150ZT8 vs V150ZA8PX2855
V150ZA8PWX2855 Varistor, Littelfuse Inc V150ZT8 vs V150ZA8PWX2855
V150ZS8 RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V150ZT8 vs V150ZS8
V150ZA8PWX1347 Varistor, Littelfuse Inc V150ZT8 vs V150ZA8PWX1347
V150ZA8P Varistor, 127V, 20J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V150ZT8 vs V150ZA8P
V150ZA8PX10 Varistor, 127V, 20J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V150ZT8 vs V150ZA8PX10
V150ZU8 RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V150ZT8 vs V150ZU8
Part Number Description Manufacturer Compare
Z15L151 Varistor, 125V, Through Hole Mount, Dean Technology V150ZT8 vs Z15L151
B72220Q0151K101 Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED TDK Corporation V150ZT8 vs B72220Q0151K101
B72220Q0171K101 Varistor, 225V, 135J, Through Hole Mount, RADIAL LEADED TDK Corporation V150ZT8 vs B72220Q0171K101
B72220Q0131K101 Varistor, 170V, 100J, Through Hole Mount, RADIAL LEADED TDK Corporation V150ZT8 vs B72220Q0131K101
B72220-Q301-K101 Varistor, 385V, 235J, Through Hole Mount, RADIAL LEADED TDK Corporation V150ZT8 vs B72220-Q301-K101
VE17M00950K Varistor, 125V, 30J, Through Hole Mount Kyocera AVX Components V150ZT8 vs VE17M00950K
B72220-Q131-K101 Varistor, 170V, 100J, Through Hole Mount, RADIAL LEADED TDK Corporation V150ZT8 vs B72220-Q131-K101
B72220-Q151-K101 Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED TDK Corporation V150ZT8 vs B72220-Q151-K101
B72220-Q211-K101 Varistor, 270V, 165J, Through Hole Mount, RADIAL LEADED TDK Corporation V150ZT8 vs B72220-Q211-K101
B72220Q0141K101 Varistor, 180V, 110J, Through Hole Mount, RADIAL LEADED TDK Corporation V150ZT8 vs B72220Q0141K101

Related Parts for V150ZT8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V150ZT8 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V150ZT8 by Intersil Corporation

Select Manufacturer
Which Manufacturer of V150ZT8 would you like to use for your alert(s)?
  • Please alert me when V150ZT8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V150ZT8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V150ZT8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V150ZT8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V150ZT8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V150ZT8 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: