Part Details for Z15L151 by Dean Technology
Overview of Z15L151 by Dean Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z15L151
Z15L151 CAD Models
Z15L151 Part Data Attributes
|
Z15L151
Dean Technology
Buy Now
Datasheet
|
Compare Parts:
Z15L151
Dean Technology
Varistor, 125V, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEAN TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 125 V |
Alternate Parts for Z15L151
This table gives cross-reference parts and alternative options found for Z15L151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z15L151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220Q0151K101 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z15L151 vs B72220Q0151K101 |
B72220Q0171K101 | Varistor, 225V, 135J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z15L151 vs B72220Q0171K101 |
B72220Q0131K101 | Varistor, 170V, 100J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z15L151 vs B72220Q0131K101 |
B72220-Q301-K101 | Varistor, 385V, 235J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z15L151 vs B72220-Q301-K101 |
V150ZT8 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT | Intersil Corporation | Z15L151 vs V150ZT8 |
VE17M00950K | Varistor, 125V, 30J, Through Hole Mount | Kyocera AVX Components | Z15L151 vs VE17M00950K |
B72220-Q131-K101 | Varistor, 170V, 100J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z15L151 vs B72220-Q131-K101 |
B72220-Q151-K101 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z15L151 vs B72220-Q151-K101 |
B72220-Q211-K101 | Varistor, 270V, 165J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z15L151 vs B72220-Q211-K101 |
B72220Q0141K101 | Varistor, 180V, 110J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z15L151 vs B72220Q0141K101 |