Part Details for BA-R122-A4 by POWELL ELECTRONICS
Results Overview of BA-R122-A4 by POWELL ELECTRONICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA-R122-A4 Information
BA-R122-A4 by POWELL ELECTRONICS is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10158558-R122111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 12 Position, Top Latch, Tin (preplated) | |
| 10158557-R122121LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Board Header, 12 Position, Top Latch, Tin (preplated) | |
| HPR122C | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid |
Price & Stock for BA-R122-A4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2992-BA-R122-A4-ND
|
DigiKey | SWITCH BASIC LARGE Min Qty: 10 Container: Bulk |
26 Bulk |
|
$86.1137 / $93.3620 | Buy Now |