| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GP10N/53 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1100V V(RRM), Silicon, DO-204AL | BA159-AP vs GP10N/53 |
| UF1010 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | BA159-AP vs UF1010 |
| FR107G | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | BA159-AP vs FR107G |
| PR1007G-B | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | BA159-AP vs PR1007G-B |
| FR107 | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | BA159-AP vs FR107 |
| FR107LG | Jinan Gude Electronic Device Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | BA159-AP vs FR107LG |
| UF1010G_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | BA159-AP vs UF1010G_R2_00001 |
| PG4007_B0_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | BA159-AP vs PG4007_B0_00001 |
| FR107-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | BA159-AP vs FR107-T3-LF |
| FR107G | Jinan Gude Electronic Device Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | BA159-AP vs FR107G |
Part Details for BA159-AP by Micro Commercial Components
Results Overview of BA159-AP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA159-AP Information
BA159-AP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BA159-AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BA159-AP-ND
|
DigiKey | DIODE STANDARD 1000V 1A DO41 Container: Ammo Pack |
0 Tape & Box |
|
Buy Now |
US Tariff Estimator: BA159-AP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BA159-AP Part Data Attributes
|
|
BA159-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BA159-AP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-41 | |
| Package Description | Plastic Package-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 35 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Reverse Recovery Time-Max | 0.25 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BA159-AP
This table gives cross-reference parts and alternative options found for BA159-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA159-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.