Part Details for BA283-TR by Vishay Semiconductors
Overview of BA283-TR by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1618BA-28-33E-12.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SIT1618BA-28-33E-33.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SIT8918BA-28-33S-8.765432 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Part Details for BA283-TR
BA283-TR CAD Models
BA283-TR Part Data Attributes
|
BA283-TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BA283-TR
Vishay Semiconductors
Mixer Diode, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Diode Type | MIXER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BA283-TR
This table gives cross-reference parts and alternative options found for BA283-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA283-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA683-T | DIODE SILICON, VHF BAND, MIXER DIODE, Microwave Mixer Diode | NXP Semiconductors | BA283-TR vs BA683-T |
BA683-GS08 | Mixer Diode, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | BA283-TR vs BA683-GS08 |
BA683 | Mixer Diode, Silicon | YAGEO Corporation | BA283-TR vs BA683 |
BA283 | Mixer Diode | Excel (Suzhou) Semiconductor Co Ltd | BA283-TR vs BA283 |
BA683-GS08 | Mixer Diode, Very High Frequency, Silicon, DO-213AA, ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | BA283-TR vs BA683-GS08 |