Part Details for BA2G103G by Spectrum Control
Results Overview of BA2G103G by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA2G103G Information
BA2G103G by Spectrum Control is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: BA2G103G by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BA2G103G Part Data Attributes
|
|
BA2G103G
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
BA2G103G
Spectrum Control
Film Capacitor, Polycarbonate, 600V, 2% +Tol, 2% -Tol, 0.01uF, Through Hole Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.60 | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polycarbonate | |
| Height | 4.318 Mm | |
| Length | 13.462 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 2% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Axial | |
| Positive Tolerance | 2% | |
| Rated (DC) Voltage (URdc) | 600 V | |
| Surface Mount | No | |
| Terminal Shape | Wire | |
| Width | 6.858 Mm |