Part Details for BAP-1950A-C12A2-0-1-5CL by APS America
Results Overview of BAP-1950A-C12A2-0-1-5CL by APS America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAP-1950A-C12A2-0-1-5CL Information
BAP-1950A-C12A2-0-1-5CL by APS America is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54242-909501950ALF | Amphenol Communications Solutions | BergStik, Board To Board Connector, 2.54mm (0.100in), Unshrouded Stacking vertical header, Surface Mount, Double Row, 50 Positions. |
Price & Stock for BAP-1950A-C12A2-0-1-5CL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2667-BAP-1950A-C12A2-0-1-5CL-ND
|
DigiKey | SCR (THYRISTOR) 3-PHASE CONTROL Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$856.7500 | Buy Now |