Part Details for BAP65-02,135 by NXP Semiconductors
Overview of BAP65-02,135 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAP65-02,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R1827
|
Newark | Bap65-02/ Reel Rohs Compliant: Yes |Nxp BAP65-02,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0910 | Buy Now |
DISTI #
BAP65-02,135-ND
|
DigiKey | RF DIODE PIN 30V 715MW SOD523 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0675 / $0.0817 | Buy Now |
DISTI #
BAP65-02,135
|
Avnet Americas | Diode PIN Attenuator/Switch 30V 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAP65-02,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0720 | Buy Now |
DISTI #
771-BAP65-02135
|
Mouser Electronics | PIN Diodes 30V 100mA Single RoHS: Compliant | 7278 |
|
$0.0650 / $0.4300 | Buy Now |
|
Future Electronics | RF Diode PIN - Single 30V 100 mA 715 mW SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0667 / $0.0723 | Buy Now |
DISTI #
BAP65-02,135
|
Avnet Americas | Diode PIN Attenuator/Switch 30V 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAP65-02,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0720 | Buy Now |
DISTI #
BAP65-02-135
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.0700 | Buy Now |
DISTI #
BAP65-02,135
|
Avnet Silica | Diode PIN Attenuator/Switch 30V 2-Pin SOD-523 T/R (Alt: BAP65-02,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | Silica - 40000 |
|
Buy Now | |
DISTI #
BAP65-02,135
|
EBV Elektronik | Diode PIN Attenuator/Switch 30V 2-Pin SOD-523 T/R (Alt: BAP65-02,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for BAP65-02,135
BAP65-02,135 CAD Models
BAP65-02,135 Part Data Attributes:
|
BAP65-02,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP65-02,135
NXP Semiconductors
BAP65-02 - Silicon PIN diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.9 pF | |
Diode Capacitance-Nom | 0.65 pF | |
Diode Forward Resistance-Max | 0.9 Ω | |
Diode Res Test Current | 5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.17 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAP65-02,135
This table gives cross-reference parts and alternative options found for BAP65-02,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP65-02,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAP65-02T/R | DIODE 30 V, SILICON, PIN DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, PIN Diode | NXP Semiconductors | BAP65-02,135 vs BAP65-02T/R |
BAP65-02,115 | BAP65-02 - Silicon PIN diode SOD 2-Pin | NXP Semiconductors | BAP65-02,135 vs BAP65-02,115 |
934056546135 | DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SMD, UFP, SC-79, 2 PIN, PIN Diode | NXP Semiconductors | BAP65-02,135 vs 934056546135 |