Part Details for BAR65-02V by Infineon Technologies AG
Overview of BAR65-02V by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAR65-02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOD-523 | 3000 |
|
RFQ |
Part Details for BAR65-02V
BAR65-02V CAD Models
BAR65-02V Part Data Attributes:
|
BAR65-02V
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR65-02V
Infineon Technologies AG
Pin Diode, 30V V(BR), Silicon, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.9 pF | |
Diode Capacitance-Nom | 0.57 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.9 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.08 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAR65-02V
This table gives cross-reference parts and alternative options found for BAR65-02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR65-02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P789-1141 | Pin Diode, Silicon, PLASTIC, CASE 1141, 2 PIN | MACOM | BAR65-02V vs MA4P789-1141 |
SMP1345-075LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | BAR65-02V vs SMP1345-075LF |
MA3X551 | Pin Diode, 40V V(BR), Silicon, MINI3-G1, 3 PIN | Panasonic Electronic Components | BAR65-02V vs MA3X551 |
SMP1302-073 | Pin Diode, 200V V(BR), Silicon, PLASTIC, SC-70, 3 PIN | Skyworks Solutions Inc | BAR65-02V vs SMP1302-073 |
MA2SP02 | Pin Diode, Silicon, SC-79, 2 PIN | Panasonic Electronic Components | BAR65-02V vs MA2SP02 |
SMP1320-003 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | BAR65-02V vs SMP1320-003 |
BAP64LX,315 | BAP64LX - Silicon PIN diode DFN 2-Pin | NXP Semiconductors | BAR65-02V vs BAP64LX,315 |
RN739DT146 | Pin Diode, Silicon, | ROHM Semiconductor | BAR65-02V vs RN739DT146 |
BA597 | Pin Diode, 50V V(BR), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | BAR65-02V vs BA597 |
SMP1322-016 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-4 | Skyworks Solutions Inc | BAR65-02V vs SMP1322-016 |