| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS16 | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | BAS16 vs BAS16 |
| BAS16 | Kingwell Technology Corp Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | BAS16 vs BAS16 |
| BAS16 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | BAS16 vs BAS16 |
| BAS16 | Transys Electronics Limited | Check for Price | Rectifier Diode | BAS16 vs BAS16 |
| BAS16 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | BAS16 vs BAS16 |
| BAS16 | Cheng-Yi Electronic Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.215A, 85V V(RRM), Silicon | BAS16 vs BAS16 |
| BAS16 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon | BAS16 vs BAS16 |
| BAS16 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | BAS16 vs BAS16 |
| BAS16 | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | BAS16 vs BAS16 |
| BAS16 | SY Sinyork Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.1A, 100V V(RRM) | BAS16 vs BAS16 |
Part Details for BAS16 by Galaxy Microelectronics
Results Overview of BAS16 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS16 Information
BAS16 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TBAS16 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
US Tariff Estimator: BAS16 by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS16 Part Data Attributes
|
|
BAS16
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS16
Galaxy Microelectronics
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 85V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PDSO-G3 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Dissipation-Max | 0.37 W | |
| Rep Pk Reverse Voltage-Max | 85 V | |
| Reverse Recovery Time-Max | 0.004 µS | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for BAS16
This table gives cross-reference parts and alternative options found for BAS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.