| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS16/E9 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | BAS16 vs BAS16/E9 |
| BAS16W | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon | BAS16 vs BAS16W |
| BAS16/E8 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | BAS16 vs BAS16/E8 |
| BAS16-GS08 | Telefunken Microelectronics Gmbh | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon | BAS16 vs BAS16-GS08 |
| BAS16WTF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon | BAS16 vs BAS16WTF2 |
| BAS16WS | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | BAS16 vs BAS16WS |
| BAS16WF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon | BAS16 vs BAS16WF2 |
| BAS16-GS08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon | BAS16 vs BAS16-GS08 |
| BAS16-HE3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, TO-236AB | BAS16 vs BAS16-HE3-18 |
| BAS16WT | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon | BAS16 vs BAS16WT |
Part Details for BAS16 by STMicroelectronics
Results Overview of BAS16 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS16 Information
BAS16 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TBAS16 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
US Tariff Estimator: BAS16 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS16 Part Data Attributes
|
|
BAS16
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS16
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 0.1A, 75V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Rep Pk Reverse Voltage-Max | 75 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Recovery Time-Max | 0.006 µS | |
| Reverse Test Voltage | 75 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for BAS16
This table gives cross-reference parts and alternative options found for BAS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.