-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9360
|
Newark | Switching Diode, 75V, 200Ma, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi BAS16LT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 909 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
90W4245
|
Newark | Small Signal Diode, Single, 75 V, 150 Ma, 1.25 V, 6 Ns, 500 Ma Rohs Compliant: Yes |Onsemi BAS16LT3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 / $0.1100 | Buy Now |
DISTI #
45J0552
|
Newark | Switching Diode, 75V, 200Ma, Sot-23, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi BAS16LT3G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
BAS16LT3GOSCT-ND
|
DigiKey | DIODE GP 100V 200MA SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
130129 In Stock |
|
$0.0087 / $0.1000 | Buy Now |
DISTI #
BAS16LT3G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
09R9360
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 09R9360) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 909 Partner Stock |
|
$0.0180 | Buy Now |
DISTI #
863-BAS16LT3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V 200mA RoHS: Compliant | 174 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | BAS16L Series 100 V 200 mA Surface Mount Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 150000Reel |
|
$0.0081 / $0.0093 | Buy Now |
|
Future Electronics | BAS16L Series 100 V 200 mA Surface Mount Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0081 / $0.0092 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16LT3G
onsemi
100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 55 Weeks, 2 Days | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAS16LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16E6393 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16LT3G vs BAS16E6393 |
BAS16TRL13 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAS16LT3G vs BAS16TRL13 |
BAS16E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16LT3G vs BAS16E6327 |
BAS16TRL | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAS16LT3G vs BAS16TRL |
BAS16LT3 | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAS16LT3G vs BAS16LT3 |
BAS16T/R | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS16LT3G vs BAS16T/R |
BAS16E6433 | Rectifier Diode, 1 Element, Silicon | Siemens | BAS16LT3G vs BAS16E6433 |
BAS16LT1 | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS16LT3G vs BAS16LT1 |
BAS16E6433HTMA1 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16LT3G vs BAS16E6433HTMA1 |
BAW56 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Continental Device India Ltd | BAS16LT3G vs BAW56 |