| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS19 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM) | BAS19 vs BAS19 |
| BAS19 | Transys Electronics Limited | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19 vs BAS19 |
| BAS19 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 120V V(RRM) | BAS19 vs BAS19 |
| BAS19 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, | BAS19 vs BAS19 |
| BAS19 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon | BAS19 vs BAS19 |
| BAS19 | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19 vs BAS19 |
| BAS19 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon | BAS19 vs BAS19 |
| BAS19 | Taitron Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19 vs BAS19 |
| BAS19 | Jinan Gude Electronic Device Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 120V V(RRM) | BAS19 vs BAS19 |
| BAS19 | SY Sinyork Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.1A, 120V V(RRM) | BAS19 vs BAS19 |
Part Details for BAS19 by Galaxy Microelectronics
Results Overview of BAS19 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS19 Information
BAS19 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BAS19 by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS19 Part Data Attributes
|
|
BAS19
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS19
Galaxy Microelectronics
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | Fast Recovery | |
| Breakdown Voltage-Min | 120 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JESD-30 Code | R-PDSO-G3 | |
| Non-rep Pk Forward Current-Max | 0.5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Dissipation-Max | 0.25 W | |
| Rep Pk Reverse Voltage-Max | 120 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for BAS19
This table gives cross-reference parts and alternative options found for BAS19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.